Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTV75-C | |
|---|---|
DigiKey Part Number | 298-13695-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV75-C |
Description | HEATSHRINK 3/4" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 645,52000 Kč | 4 645,52 Kč |
| 2 | 4 544,48500 Kč | 9 088,97 Kč |
| 3 | 4 486,31667 Kč | 13 458,95 Kč |
| 5 | 4 414,10000 Kč | 22 070,50 Kč |
| 7 | 4 367,09286 Kč | 30 569,65 Kč |
| 10 | 4 317,83900 Kč | 43 178,39 Kč |
| 25 | 4 193,56400 Kč | 104 839,10 Kč |
| 50 | 4 101,76100 Kč | 205 088,05 Kč |
| 100 | 4 011,81430 Kč | 401 181,43 Kč |
| Unit Price without VAT: | 4 645,52000 Kč |
|---|---|
| Unit Price with VAT: | 5 621,07920 Kč |










