
0192670276 | |
|---|---|
DigiKey Part Number | 0192670276-ND |
Manufacturer | |
Manufacturer Product Number | 0192670276 |
Description | HEATSHRINK 3/4" X 100' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,75900 Kč | 1 575,90 Kč |
| Unit Price without VAT: | 15,75900 Kč |
|---|---|
| Unit Price with VAT: | 19,06839 Kč |




