Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670273

DigiKey Part Number
WM7376-100-ND
Manufacturer
Manufacturer Product Number
0192670273
Description
HEATSHRINK 3/4" X 100' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.030" (0.76mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 500,02000 Kč2 500,02 Kč
22 299,17500 Kč4 598,35 Kč
32 189,39000 Kč6 568,17 Kč
52 058,43400 Kč10 292,17 Kč
71 976,51143 Kč13 835,58 Kč
101 893,22200 Kč18 932,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 500,02000 Kč
Unit Price with VAT:3 025,02420 Kč
Alternate Color
HEATSHRINK 3/4" X 100' WHITE
In-Stock: 0
Unit Price: 15,07870 Kč
HEATSHRINK 3/4" X 100' RED
In-Stock: 497
Unit Price: 2 363,60000 Kč
HEATSHRINK 3/4" X 100' BLUE
In-Stock: 0
Unit Price: 15,75900 Kč
Alternate Length
HEATSHRINK 3/4" X 5' BLACK
In-Stock: 2
Unit Price: 132,50000 Kč
HEATSHRINK 3/4" X 10' BLACK
In-Stock: 0
Unit Price: 249,04000 Kč
HEATSHRINK 3/4" X 25' BLACK
In-Stock: 0
Unit Price: 573,46000 Kč
HEATSHRINK 3/4" X 50' BLACK
In-Stock: 0
Unit Price: 1 077,83000 Kč
HEATSHRINK 3/4" BLACK FOOT
In-Stock: 158
Unit Price: 55,01000 Kč