
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 50.0' (15.2m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,83000 Kč | 1 077,83 Kč |
| 2 | 991,31500 Kč | 1 982,63 Kč |
| 3 | 943,93000 Kč | 2 831,79 Kč |
| 5 | 887,50200 Kč | 4 437,51 Kč |
| 7 | 852,15857 Kč | 5 965,11 Kč |
| 10 | 816,23400 Kč | 8 162,34 Kč |
| 25 | 730,78080 Kč | 18 269,52 Kč |
| 50 | 715,66220 Kč | 35 783,11 Kč |
| Unit Price without VAT: | 1 077,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,17430 Kč |






