
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 5.00' (1.52m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 2 | 121,89500 Kč | 243,79 Kč |
| 3 | 116,05000 Kč | 348,15 Kč |
| 5 | 109,10600 Kč | 545,53 Kč |
| 7 | 104,75000 Kč | 733,25 Kč |
| 10 | 100,32800 Kč | 1 003,28 Kč |
| 25 | 89,81280 Kč | 2 245,32 Kč |
| 50 | 82,60200 Kč | 4 130,10 Kč |
| 100 | 75,97290 Kč | 7 597,29 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |






