
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 10.00' (3.05m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 2 | 228,98500 Kč | 457,97 Kč |
| 3 | 218,10000 Kč | 654,30 Kč |
| 5 | 205,02400 Kč | 1 025,12 Kč |
| 7 | 196,87143 Kč | 1 378,10 Kč |
| 10 | 188,56200 Kč | 1 885,62 Kč |
| 25 | 168,81560 Kč | 4 220,39 Kč |
| 50 | 155,26340 Kč | 7 763,17 Kč |
| 100 | 143,13290 Kč | 14 313,29 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |






