
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,47420 Kč | 473,71 Kč |
| 100 | 8,71210 Kč | 871,21 Kč |
| 150 | 8,29560 Kč | 1 244,34 Kč |
| 250 | 7,79948 Kč | 1 949,87 Kč |
| 350 | 7,48909 Kč | 2 621,18 Kč |
| 500 | 7,17334 Kč | 3 586,67 Kč |
| 1 250 | 6,42203 Kč | 8 027,54 Kč |
| 2 500 | 6,37919 Kč | 15 947,98 Kč |
| Unit Price without VAT: | 9,47420 Kč |
|---|---|
| Unit Price with VAT: | 11,46378 Kč |











