Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/4" BL 200'

DigiKey Part Number
FP034K-2R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/4" BL 200'
Description
HEATSHRK FP301 3/4"X2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.167' (50.80mm, 2.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
503,79640 Kč189,82 Kč
1003,49200 Kč349,20 Kč
1503,32607 Kč498,91 Kč
2503,12620 Kč781,55 Kč
3503,00211 Kč1 050,74 Kč
5002,87546 Kč1 437,73 Kč
1 2502,57418 Kč3 217,73 Kč
2 5002,36757 Kč5 918,93 Kč
5 0002,33708 Kč11 685,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79640 Kč
Unit Price with VAT:4,59364 Kč
Alternate Color
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: 3,79640 Kč
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: 3,79640 Kč
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: 3,79640 Kč
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 950
Unit Price: 3,79640 Kč
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 710
Unit Price: 3,79640 Kč
Alternate Length
HEATSHRK FP301 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHK FP301 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/4"X1" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/4"X1.5" 50=50PC
In-Stock: 1850
Unit Price: 3,07000 Kč
HEATSHRK FP301 3/4"X3" 50=50PC
In-Stock: 2000
Unit Price: 5,26620 Kč