Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/4" GN 200'

DigiKey Part Number
FP034G-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 3/4" GN 200'
Description
HEATSHRK FP301 3/4"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Green 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
509,47420 Kč473,71 Kč
1008,71210 Kč871,21 Kč
1508,29560 Kč1 244,34 Kč
2507,79948 Kč1 949,87 Kč
3507,48909 Kč2 621,18 Kč
5007,17334 Kč3 586,67 Kč
1 2506,42203 Kč8 027,54 Kč
2 5006,37919 Kč15 947,98 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47420 Kč
Unit Price with VAT:11,46378 Kč
Alternate Color
HEATSHRK FP301 3/4"X6" 50=50PC
In-Stock: 0
Unit Price: 9,47420 Kč
HEATSHRK FP301 3/4"X6" 50=50PC
In-Stock: 0
Unit Price: 9,47420 Kč
HEATSHRK FP301 3/4"X6" 50=50PC
In-Stock: 0
Unit Price: 9,47420 Kč
HEATSHRK FP301 3/4"X6" 50=50PC
In-Stock: 0
Unit Price: 9,47420 Kč
HEATSHRK FP301 3/4"X6" 50=50PC
In-Stock: 0
Unit Price: 9,47420 Kč
Alternate Length
HEATSHRK FP301 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,46560 Kč
HEATSHK FP301 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,87300 Kč
HEATSHRK FP301 3/4"X1" 50=50PC
In-Stock: 0
Unit Price: 2,26780 Kč
HEATSHRK FP301 3/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: 3,04060 Kč
HEATSHRK FP301 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: 3,79640 Kč