cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV75-48-CQ

DigiKey Part Number
298-21687-ND
Manufacturer
Manufacturer Product Number
HSTTV75-48-CQ
Description
HEATSHRINK 3/4" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125156,10680 Kč19 513,35 Kč
Manufacturers Standard Package
Unit Price without VAT:156,10680 Kč
Unit Price with VAT:188,88923 Kč
Alternate Length
HEATSHRINK 3/4" X 25' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 200' BLACK
In-Stock: 0
Unit Price: 8 943,51000 Kč
HEATSHRINK 3/4" X 0.5' BLK 1=10
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 100' BLACK
In-Stock: 0
Unit Price: 4 645,52000 Kč