Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Ferrule Installation Solutions

FSD77-12-D

DigiKey Part Number
298-10037-ND
Manufacturer
Manufacturer Product Number
FSD77-12-D
Description
CONN FERRULE DIN 18AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
18 AWG (1.00mm²)
Series
Length - Overall
18.50mm
Packaging
Bulk
Length - Pin
12.00mm
Part Status
Active
Color
Red
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11121010American Electrical Inc.51 205288-1017-ND3,57000 KčParametric Equivalent
216-263WAGO Corporation16 4042946-216-263-ND9,45000 KčParametric Equivalent
3200674Phoenix Contact23 238277-2157-ND6,09000 KčParametric Equivalent
In-Stock: 9 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
105,10300 Kč51,03 Kč
254,96400 Kč124,10 Kč
504,85480 Kč242,74 Kč
1004,75180 Kč475,18 Kč
2504,61620 Kč1 154,05 Kč
5004,51708 Kč2 258,54 Kč
1 0004,42008 Kč4 420,08 Kč
2 5004,29468 Kč10 736,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč