Connector Blank Insert, Module White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMBWH-X

DigiKey Part Number
298-12598-ND
Manufacturer
Manufacturer Product Number
CMBWH-X
Description
MINI-COM 1-PORT BLANK MODULE, R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Blank Insert, Module White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
Panduit Corp
Size / Dimension
18.30mm H x 15.40mm W
Series
Material
Acrylonitrile Butadiene Styrene (ABS)
Packaging
Bulk
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Part Status
Active
Base Product Number
Type
Blank Insert, Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 322
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1012,76700 Kč127,67 Kč
3012,33267 Kč369,98 Kč
5012,13680 Kč606,84 Kč
10011,87650 Kč1 187,65 Kč
25011,54052 Kč2 885,13 Kč
50011,29188 Kč5 645,94 Kč
1 00011,04831 Kč11 048,31 Kč
2 50010,73418 Kč26 835,45 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč