
CJ688TGWH | |
|---|---|
DigiKey Part Number | 298-12568-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGWH |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 10 | 369,22900 Kč | 3 692,29 Kč |
| 25 | 358,70480 Kč | 8 967,62 Kč |
| 50 | 350,92700 Kč | 17 546,35 Kč |
| 100 | 343,31100 Kč | 34 331,10 Kč |
| 250 | 333,48016 Kč | 83 370,04 Kč |
| 500 | 326,22114 Kč | 163 110,57 Kč |
| 1 000 | 319,10703 Kč | 319 107,03 Kč |
| 2 500 | 309,92687 Kč | 774 817,18 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |







