
CJ688TGBU | |
|---|---|
DigiKey Part Number | 298-12558-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGBU |
Description | THE CATEGORY 6, RJ45, 8-POSITION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,72000 Kč | 389,72 Kč |
| 10 | 362,55100 Kč | 3 625,51 Kč |
| 25 | 352,22040 Kč | 8 805,51 Kč |
| 50 | 344,58560 Kč | 17 229,28 Kč |
| 100 | 337,10610 Kč | 33 710,61 Kč |
| 250 | 327,45288 Kč | 81 863,22 Kč |
| 500 | 320,32490 Kč | 160 162,45 Kč |
| 1 000 | 313,34098 Kč | 313 340,98 Kč |
| 2 500 | 304,32636 Kč | 760 815,90 Kč |
| Unit Price without VAT: | 389,72000 Kč |
|---|---|
| Unit Price with VAT: | 471,56120 Kč |
















