
ISTPHCH1MTL | |
|---|---|
DigiKey Part Number | 298-12764-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH1MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,95000 Kč | 1 029,95 Kč |
| 10 | 957,65600 Kč | 9 576,56 Kč |
| 25 | 930,27000 Kč | 23 256,75 Kč |
| 50 | 910,03240 Kč | 45 501,62 Kč |
| 100 | 890,21230 Kč | 89 021,23 Kč |
| 250 | 864,62960 Kč | 216 157,40 Kč |
| 500 | 845,73140 Kč | 422 865,70 Kč |
| 1 000 | 827,21831 Kč | 827 218,31 Kč |
| 2 500 | 803,31646 Kč | 2 008 291,15 Kč |
| Unit Price without VAT: | 1 029,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,23950 Kč |














