
ISTPHCH3MTL | |
|---|---|
DigiKey Part Number | 298-12766-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH3MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,85000 Kč | 1 191,85 Kč |
| 10 | 1 108,21100 Kč | 11 082,11 Kč |
| 25 | 1 076,49200 Kč | 26 912,30 Kč |
| 50 | 1 053,07060 Kč | 52 653,53 Kč |
| 100 | 1 030,12200 Kč | 103 012,20 Kč |
| 250 | 1 000,49424 Kč | 250 123,56 Kč |
| 500 | 978,61724 Kč | 489 308,62 Kč |
| 1 000 | 957,17577 Kč | 957 175,77 Kč |
| Unit Price without VAT: | 1 191,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,13850 Kč |









