Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISTPHCH2MTL

DigiKey Part Number
298-12765-ND
Manufacturer
Manufacturer Product Number
ISTPHCH2MTL
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
6.56' (2.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Teal
Part Status
Active
Features
600V, Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 126,75000 Kč1 126,75 Kč
101 047,75800 Kč10 477,58 Kč
251 017,77320 Kč25 444,33 Kč
50995,62860 Kč49 781,43 Kč
100973,93550 Kč97 393,55 Kč
250945,93472 Kč236 483,68 Kč
500925,25084 Kč462 625,42 Kč
1 000904,98923 Kč904 989,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,75000 Kč
Unit Price with VAT:1 363,36750 Kč