Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISTPHCH5MTL

DigiKey Part Number
298-12767-ND
Manufacturer
Manufacturer Product Number
ISTPHCH5MTL
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
16.40' (5.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Teal
Part Status
Active
Features
600V, Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 351,64000 Kč1 351,64 Kč
101 256,73000 Kč12 567,30 Kč
251 220,74800 Kč30 518,70 Kč
501 194,17300 Kč59 708,65 Kč
1001 168,13550 Kč116 813,55 Kč
2501 134,52864 Kč283 632,16 Kč
5001 109,70146 Kč554 850,73 Kč
1 0001 085,38137 Kč1 085 381,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 351,64000 Kč
Unit Price with VAT:1 635,48440 Kč