Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISTPHCH15MTL

DigiKey Part Number
ISTPHCH15MTL-ND
Manufacturer
Manufacturer Product Number
ISTPHCH15MTL
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
49.21' (15.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Teal
Part Status
Active
Features
600V, Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 569,11000 Kč2 569,11 Kč
102 388,37600 Kč23 883,76 Kč
252 319,82560 Kč57 995,64 Kč
502 269,18660 Kč113 459,33 Kč
1002 219,57890 Kč221 957,89 Kč
2502 155,53036 Kč538 882,59 Kč
5002 108,23322 Kč1 054 116,61 Kč
1 0002 061,88811 Kč2 061 888,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 569,11000 Kč
Unit Price with VAT:3 108,62310 Kč