
CP48BLY | |
|---|---|
DigiKey Part Number | 298-12617-ND |
Manufacturer | |
Manufacturer Product Number | CP48BLY |
Description | MINI COM 48-PORT MODULAR ALL MET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Category | Type Modular Panel |
Manufacturer Panduit Corp | Number of Positions 48 |
Series | Number of Rows 2 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 749,06000 Kč | 2 749,06 Kč |
| 10 | 2 555,54100 Kč | 25 555,41 Kč |
| 25 | 2 482,16520 Kč | 62 054,13 Kč |
| 50 | 2 427,97780 Kč | 121 398,89 Kč |
| 100 | 2 374,87800 Kč | 237 487,80 Kč |
| 250 | 2 306,34556 Kč | 576 586,39 Kč |
| 500 | 2 255,72022 Kč | 1 127 860,11 Kč |
| Unit Price without VAT: | 2 749,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 326,36260 Kč |


