



CPPL48WBLY | |
|---|---|
DigiKey Part Number | 298-12462-ND |
Manufacturer | |
Manufacturer Product Number | CPPL48WBLY |
Description | 48 PORT MODULAR PATCH PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Category | Type Modular Panel |
Manufacturer Panduit Corp | Number of Positions 48 |
Series | Number of Rows 2 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 472,93000 Kč | 2 472,93 Kč |
| 5 | 2 350,05400 Kč | 11 750,27 Kč |
| 10 | 2 298,92400 Kč | 22 989,24 Kč |
| 25 | 2 232,95240 Kč | 55 823,81 Kč |
| 50 | 2 184,22460 Kč | 109 211,23 Kč |
| 100 | 2 136,47930 Kč | 213 647,93 Kč |
| 250 | 2 074,85100 Kč | 518 712,75 Kč |
| 500 | 2 029,32610 Kč | 1 014 663,05 Kč |
| 1 000 | 1 984,73012 Kč | 1 984 730,12 Kč |
| Unit Price without VAT: | 2 472,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 992,24530 Kč |






