
CBXQ2IW-A | |
|---|---|
DigiKey Part Number | 298-15952-ND |
Manufacturer | |
Manufacturer Product Number | CBXQ2IW-A |
Description | MOD BOX SMD 2PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Mounting Box White, Off Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.600" (66.04mm) | |
Width | 2.105" (53.46mm) | |
Depth | 0.980" (24.89mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 169,07600 Kč | 1 690,76 Kč |
| 25 | 164,27160 Kč | 4 106,79 Kč |
| 50 | 160,71860 Kč | 8 035,93 Kč |
| 100 | 157,24140 Kč | 15 724,14 Kč |
| 250 | 152,75036 Kč | 38 187,59 Kč |
| 500 | 149,43394 Kč | 74 716,97 Kč |
| 1 000 | 146,18493 Kč | 146 184,93 Kč |
| 2 500 | 141,99125 Kč | 354 978,12 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |


