Connector Blank Insert, Module White, Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMBIW-X

DigiKey Part Number
298-12597-ND
Manufacturer
Manufacturer Product Number
CMBIW-X
Description
MINI-COM 1-PORT BLANK MODULE, R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Blank Insert, Module White, Off
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Blank Insert, Module
Color
White, Off
Size / Dimension
18.30mm H x 15.40mm W
Material
Acrylonitrile Butadiene Styrene (ABS)
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1013,18700 Kč131,87 Kč
3012,75267 Kč382,58 Kč
5012,54840 Kč627,42 Kč
10012,27750 Kč1 227,75 Kč
25011,92940 Kč2 982,35 Kč
50011,67236 Kč5 836,18 Kč
1 00011,42081 Kč11 420,81 Kč
2 50011,09593 Kč27 739,82 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč