2 Port Faceplate White Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFP2WH

DigiKey Part Number
298-12501-ND
Manufacturer
Manufacturer Product Number
CFP2WH
Description
MINI COM CLASSIC SERIES SINGLE G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
White
Features
Mounting Hardware
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
4.500" (114.30mm)
Width
2.748" (69.80mm)
Depth
0.677" (17.20mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1071,51900 Kč715,19 Kč
2569,49480 Kč1 737,37 Kč
5067,99580 Kč3 399,79 Kč
10066,53010 Kč6 653,01 Kč
25064,63436 Kč16 158,59 Kč
50063,23506 Kč31 617,53 Kč
1 00061,86431 Kč61 864,31 Kč
2 50060,09544 Kč150 238,60 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč