Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ688TGVL

DigiKey Part Number
298-12567-ND
Manufacturer
Manufacturer Product Number
CJ688TGVL
Description
CATEGORY 6, RJ45, 8-POSITION, 8-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1365,37000 Kč365,37 Kč
10339,76900 Kč3 397,69 Kč
25330,08840 Kč8 252,21 Kč
50322,93240 Kč16 146,62 Kč
100315,92540 Kč31 592,54 Kč
250306,88240 Kč76 720,60 Kč
500300,20294 Kč150 101,47 Kč
1 000293,65997 Kč293 659,97 Kč
2 500285,21365 Kč713 034,12 Kč
Manufacturers Standard Package
Unit Price without VAT:365,37000 Kč
Unit Price with VAT:442,09770 Kč