
CFPL4WHY | |
|---|---|
DigiKey Part Number | 298-12523-ND |
Manufacturer | |
Manufacturer Product Number | CFPL4WHY |
Description | MINI COM CLASSIC SERIES SINGLE G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.685" (17.40mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 92,72700 Kč | 927,27 Kč |
| 25 | 90,08160 Kč | 2 252,04 Kč |
| 50 | 88,14120 Kč | 4 407,06 Kč |
| 100 | 86,23460 Kč | 8 623,46 Kč |
| 250 | 83,77784 Kč | 20 944,46 Kč |
| 500 | 81,96276 Kč | 40 981,38 Kč |
| 1 000 | 80,18464 Kč | 80 184,64 Kč |
| 2 500 | 77,89006 Kč | 194 725,15 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |



