Modular Panel 24 1 Mini-Com®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Panel 24 1 Mini-Com®
CPP24WBLY
CPP24WBLY

CPP24WBLY

DigiKey Part Number
298-16148-ND
Manufacturer
Manufacturer Product Number
CPP24WBLY
Description
PATCH PANEL, 24 PORT, MODULAR, B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Panel 24 1 Mini-Com®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
-
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 316,99000 Kč1 316,99 Kč
101 224,60300 Kč12 246,03 Kč
251 189,53680 Kč29 738,42 Kč
501 163,63780 Kč58 181,89 Kč
1001 138,27010 Kč113 827,01 Kč
2501 105,51532 Kč276 378,83 Kč
5001 081,32938 Kč540 664,69 Kč
1 0001 057,62957 Kč1 057 629,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 316,99000 Kč
Unit Price with VAT:1 593,55790 Kč