
SFPLCCAP10 | |
|---|---|
DigiKey Part Number | 5214-SFPLCCAP10-ND |
Manufacturer | |
Manufacturer Product Number | SFPLCCAP10 |
Description | SFP DUST COVERS FOR LC - 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover Fiber Optic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Fiber Optic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 182,07400 Kč | 1 820,74 Kč |
| 100 | 150,69000 Kč | 15 069,00 Kč |
| 500 | 137,04050 Kč | 68 520,25 Kč |
| 1 000 | 132,61287 Kč | 132 612,87 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |



