C.5LG6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 142,74975 Kč
Datasheet
Cover - Wire Duct, Snap In Gray, Light 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C.5LG6

DigiKey Part Number
298-12049-ND
Manufacturer
Manufacturer Product Number
C.5LG6
Description
COVER DUCT .5" PVC LTGRAY 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C.5LG6 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted and Solid - Types E.5X, F.5X, FS.5X, G.5X and S.5X
Manufacturer
Panduit Corp
Height
0.230" (5.84mm)
Series
Width
0.690" (17.53mm)
Packaging
Box
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Gray, Light
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-90051HellermannTyton0181-90051-ND142,74975 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1188,77000 Kč188,77 Kč
10175,62700 Kč1 756,27 Kč
25170,62120 Kč4 265,53 Kč
50166,93420 Kč8 346,71 Kč
120162,38275 Kč19 485,93 Kč
360156,83406 Kč56 460,26 Kč
600154,31570 Kč92 589,42 Kč
1 080151,46480 Kč163 581,98 Kč
2 520147,44162 Kč371 552,88 Kč
Manufacturers Standard Package
Unit Price without VAT:188,77000 Kč
Unit Price with VAT:228,41170 Kč