
FS.5X.5LG6 | |
|---|---|
DigiKey Part Number | 298-21328-ND |
Manufacturer | |
Manufacturer Product Number | FS.5X.5LG6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | FS.5X.5LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 0.690" (17.53mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 0.496" (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,69000 Kč | 624,69 Kč |
| 10 | 580,97300 Kč | 5 809,73 Kč |
| 25 | 564,37600 Kč | 14 109,40 Kč |
| 50 | 552,12560 Kč | 27 606,28 Kč |
| 120 | 537,00458 Kč | 64 440,55 Kč |
| 360 | 518,57711 Kč | 186 687,76 Kč |
| 600 | 510,21255 Kč | 306 127,53 Kč |
| 1 080 | 500,74028 Kč | 540 799,50 Kč |
| 2 520 | 500,55033 Kč | 1 261 386,83 Kč |
| Unit Price without VAT: | 624,69000 Kč |
|---|---|
| Unit Price with VAT: | 755,87490 Kč |





