
C.5WH6 | |
|---|---|
DigiKey Part Number | 298-18096-ND |
Manufacturer | |
Manufacturer Product Number | C.5WH6 |
Description | COVER DUCT .5" PVC WHITE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
EDA/CAD Models | C.5WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted and Solid - Types E.5X, F.5X, FS.5X, G.5X and S.5X | |
Height | 0.230" (5.84mm) | |
Width | 0.690" (17.53mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 207,25000 Kč | 2 072,50 Kč |
| 25 | 201,35400 Kč | 5 033,85 Kč |
| 50 | 196,99480 Kč | 9 849,74 Kč |
| 120 | 191,61900 Kč | 22 994,28 Kč |
| 360 | 185,06703 Kč | 66 624,13 Kč |
| 600 | 182,09430 Kč | 109 256,58 Kč |
| 1 080 | 178,72817 Kč | 193 026,42 Kč |
| 2 520 | 173,97701 Kč | 438 422,07 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |





