
FS.5X1LG6NM | |
|---|---|
DigiKey Part Number | 298-21331-ND |
Manufacturer | |
Manufacturer Product Number | FS.5X1LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 0.992" (25.20mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | - | |
Features | No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 636,70150 Kč | 12 734,03 Kč |
| Unit Price without VAT: | 636,70150 Kč |
|---|---|
| Unit Price with VAT: | 770,40882 Kč |





