
C.5WH6-F | |
|---|---|
DigiKey Part Number | 298-18144-ND |
Manufacturer | |
Manufacturer Product Number | C.5WH6-F |
Description | DUCT COVER PROTECTIVE FILM 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted and Solid - Types E.5X, F.5X, FS.5X, G.5X and S.5X | |
Height | 0.230" (5.84mm) | |
Width | 0.690" (17.53mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,40000 Kč | 252,40 Kč |
| 10 | 234,80000 Kč | 2 348,00 Kč |
| Unit Price without VAT: | 252,40000 Kč |
|---|---|
| Unit Price with VAT: | 305,40400 Kč |



