Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS.5X.5WH6NM

DigiKey Part Number
298-21329-ND
Manufacturer
Manufacturer Product Number
FS.5X.5WH6NM
Description
WIRE DUCT SOLID BASE 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
0.496" (12.60mm)
Length
6.00' (1.83m)
Width
0.690" (17.53mm)
Mounting Type
-
Features
No Mounting Holes
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,76000 Kč596,76 Kč
10554,89300 Kč5 548,93 Kč
25539,06080 Kč13 476,52 Kč
50527,35640 Kč26 367,82 Kč
120512,91642 Kč61 549,97 Kč
360495,31775 Kč178 314,39 Kč
600487,33068 Kč292 398,41 Kč
1 080478,28797 Kč516 551,01 Kč
2 520476,80159 Kč1 201 540,01 Kč
Manufacturers Standard Package
Unit Price without VAT:596,76000 Kč
Unit Price with VAT:722,07960 Kč