
G.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-18327-ND |
Manufacturer | |
Manufacturer Product Number | G.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G.5X2LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,85000 Kč | 926,85 Kč |
| 10 | 861,80000 Kč | 8 618,00 Kč |
| 25 | 837,16520 Kč | 20 929,13 Kč |
| 50 | 818,95980 Kč | 40 947,99 Kč |
| 120 | 796,50142 Kč | 95 580,17 Kč |
| 360 | 769,12642 Kč | 276 885,51 Kč |
| 600 | 759,95962 Kč | 455 975,77 Kč |
| Unit Price without VAT: | 926,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,48850 Kč |





