181-90051 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 188,77000 Kč
Datasheet
Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-90051

DigiKey Part Number
181-90051-ND
Manufacturer
Manufacturer Product Number
181-90051
Description
WIRING DUCT COVER 0.5"X 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 1/2" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.219" (5.56mm)
Series
Width
0.760" (19.30mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Gray
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C.5LG6Panduit Corp0298-12049-ND188,77000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40142,74975 Kč5 709,99 Kč
Unit Price without VAT:142,74975 Kč
Unit Price with VAT:172,72720 Kč