Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G.5X.5LG6

DigiKey Part Number
298-18134-ND
Manufacturer
Manufacturer Product Number
G.5X.5LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
0.496" (12.60mm)
Length
6.00' (1.83m)
Width
0.690" (17.53mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1600,96000 Kč600,96 Kč
10558,92500 Kč5 589,25 Kč
25542,95800 Kč13 573,95 Kč
50531,16960 Kč26 558,48 Kč
120516,62608 Kč61 995,13 Kč
360498,90139 Kč179 604,50 Kč
600490,85625 Kč294 513,75 Kč
1 080481,74408 Kč520 283,61 Kč
2 520480,45524 Kč1 210 747,20 Kč
Manufacturers Standard Package
Unit Price without VAT:600,96000 Kč
Unit Price with VAT:727,16160 Kč