
BR.75-E6-C | |
|---|---|
DigiKey Part Number | 298-10446-ND |
Manufacturer | |
Manufacturer Product Number | BR.75-E6-C |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | BR.75-E6-C Models |
Category | Mounting Type Fastener |
Manufacturer Panduit Corp | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Width 0.780" (19.81mm) |
Part Status Active | Features Impact Resistant |
Type Clip, Wire Saddle | Screw Size #6 (M3) |
Type Attributes Round, Standoff | Base Product Number |
Opening Size 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 41,75300 Kč | 417,53 Kč |
| 25 | 40,57640 Kč | 1 014,41 Kč |
| 50 | 39,70060 Kč | 1 985,03 Kč |
| 100 | 38,84550 Kč | 3 884,55 Kč |
| 300 | 37,52460 Kč | 11 257,38 Kč |
| 500 | 36,92550 Kč | 18 462,75 Kč |
| 1 000 | 36,12631 Kč | 36 126,31 Kč |
| 2 500 | 35,09530 Kč | 87 738,25 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |












