
RER1.25-S6-X | |
|---|---|
DigiKey Part Number | 298-15746-ND |
Manufacturer | |
Manufacturer Product Number | RER1.25-S6-X |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black, White Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | RER1.25-S6-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Elastic Retainer | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black, White | |
Length | 1.640" (41.66mm) | |
Width | 1.180" (29.97mm) | |
Height | 2.860" (72.64mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 248,74200 Kč | 2 487,42 Kč |
| 30 | 240,26600 Kč | 7 207,98 Kč |
| 50 | 236,42060 Kč | 11 821,03 Kč |
| 100 | 231,29720 Kč | 23 129,72 Kč |
| 250 | 224,68364 Kč | 56 170,91 Kč |
| 500 | 219,79992 Kč | 109 899,96 Kč |
| 1 000 | 215,01385 Kč | 215 013,85 Kč |
| 2 500 | 208,83771 Kč | 522 094,27 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |













