
CPH.75-S8-X | |
|---|---|
DigiKey Part Number | 298-10448-ND |
Manufacturer | |
Manufacturer Product Number | CPH.75-S8-X |
Description | CBL CLIP U-TYPE FASTENER 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type on Base Black Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPH.75-S8-X Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Panduit Corp | Color Black |
Series | Length 1.600" (40.64mm) |
Packaging Bulk | Width 0.900" (22.86mm) |
Part Status Active | Height 1.880" (47.75mm) |
Type Clip, U-Type on Base | Panel Hole Size 0.172" (4.37mm) |
Type Attributes Hinged, Standoff | Screw Size #8 (M4) |
Opening Size 0.750" (19.05mm) | Bundle Center to Mounting Center 1.180" (29.97mm) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 212,73100 Kč | 2 127,31 Kč |
| 30 | 205,49333 Kč | 6 164,80 Kč |
| 50 | 202,20660 Kč | 10 110,33 Kč |
| 100 | 197,82850 Kč | 19 782,85 Kč |
| 250 | 192,17452 Kč | 48 043,63 Kč |
| 500 | 187,99888 Kč | 93 999,44 Kč |
| 1 000 | 183,90930 Kč | 183 909,30 Kč |
| 2 500 | 178,62915 Kč | 446 572,88 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |











