
PBSC1-X | |
|---|---|
DigiKey Part Number | 298-15215-ND |
Manufacturer | |
Manufacturer Product Number | PBSC1-X |
Description | CBL CLAMP BUNDLE SILVER FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Bundle Separation Silver Fastener |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Panduit Corp | Material Steel |
Series | Color Silver |
Packaging Bulk | Length 1.000" (25.40mm) |
Part Status Active | Width 0.440" (11.18mm) |
Type Clamp, Bundle Separation | Material Thickness 0.035" (0.89mm) |
Type Attributes Multiple Openings, Spring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 123,40500 Kč | 1 234,05 Kč |
| 30 | 119,20567 Kč | 3 576,17 Kč |
| 50 | 117,29900 Kč | 5 864,95 Kč |
| 100 | 114,76250 Kč | 11 476,25 Kč |
| 250 | 111,48848 Kč | 27 872,12 Kč |
| 500 | 109,07118 Kč | 54 535,59 Kč |
| 1 000 | 106,70281 Kč | 106 702,81 Kč |
| 2 500 | 103,64546 Kč | 259 113,65 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |










