
RER.5-S6-X | |
|---|---|
DigiKey Part Number | 298-15745-ND |
Manufacturer | |
Manufacturer Product Number | RER.5-S6-X |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black, White Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Panduit Corp | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black, White |
Packaging Bulk | Length 0.840" (21.34mm) |
Part Status Active | Width 1.180" (29.97mm) |
Type Clip, Wire Saddle | Height 1.890" (48.00mm) |
Type Attributes Elastic Retainer | Screw Size #6 (M3) |
Opening Size 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,24000 Kč | 225,24 Kč |
| 10 | 209,47300 Kč | 2 094,73 Kč |
| 30 | 202,34700 Kč | 6 070,41 Kč |
| 50 | 199,11160 Kč | 9 955,58 Kč |
| 100 | 194,79870 Kč | 19 479,87 Kč |
| 250 | 189,23196 Kč | 47 307,99 Kč |
| 500 | 185,11968 Kč | 92 559,84 Kč |
| 1 000 | 181,09269 Kč | 181 092,69 Kč |
| 2 500 | 175,89378 Kč | 439 734,45 Kč |
| Unit Price without VAT: | 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 272,54040 Kč |













