Cable Clamp, Bundle Separation Silver Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSC12-X

DigiKey Part Number
298-20029-ND
Manufacturer
Manufacturer Product Number
PBSC12-X
Description
CBL CLAMP BUNDLE SILVER FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, Bundle Separation Silver Fastener
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
Panduit Corp
Material
Steel
Series
Color
Silver
Packaging
Bulk
Length
12.000" (304.80mm)
Part Status
Active
Width
0.440" (11.18mm)
Type
Clamp, Bundle Separation
Material Thickness
0.035" (0.89mm)
Type Attributes
Multiple Openings, Spring
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,07000 Kč338,07 Kč
10314,50800 Kč3 145,08 Kč
30303,79200 Kč9 113,76 Kč
50298,92760 Kč14 946,38 Kč
100292,44540 Kč29 244,54 Kč
250284,07440 Kč71 018,60 Kč
500277,89384 Kč138 946,92 Kč
1 000271,83843 Kč271 838,43 Kč
2 500264,02222 Kč660 055,55 Kč
Manufacturers Standard Package
Unit Price without VAT:338,07000 Kč
Unit Price with VAT:409,06470 Kč