


ER1.25-E4-X | |
|---|---|
DigiKey Part Number | 298-14439-ND |
Manufacturer | |
Manufacturer Product Number | ER1.25-E4-X |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Elastic Retainer | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.900" (73.66mm) | |
Width | 0.950" (24.13mm) | |
Height | 2.000" (50.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #4 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,31000 Kč | 507,31 Kč |
| 10 | 471,74100 Kč | 4 717,41 Kč |
| 30 | 455,63567 Kč | 13 669,07 Kč |
| 50 | 448,33240 Kč | 22 416,62 Kč |
| 100 | 438,59360 Kč | 43 859,36 Kč |
| 250 | 426,02340 Kč | 106 505,85 Kč |
| 500 | 416,73848 Kč | 208 369,24 Kč |
| 1 000 | 407,64110 Kč | 407 641,10 Kč |
| 2 500 | 395,90066 Kč | 989 751,65 Kč |
| Unit Price without VAT: | 507,31000 Kč |
|---|---|
| Unit Price with VAT: | 613,84510 Kč |












