
BR2-4-X | |
|---|---|
DigiKey Part Number | 298-20782-ND |
Manufacturer | |
Manufacturer Product Number | BR2-4-X |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | BR2-4-X Models |
Category | Opening Size 2.000" (50.80mm) |
Manufacturer Panduit Corp | Mounting Type Fastener |
Series | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Color Black |
Part Status Active | Width 2.180" (55.37mm) |
Type Clip, Wire Saddle | Screw Size 1/4" (M6) |
Type Attributes Round, Standoff | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,20000 Kč | 419,20 Kč |
| 10 | 389,87300 Kč | 3 898,73 Kč |
| 30 | 376,56700 Kč | 11 297,01 Kč |
| 50 | 370,53540 Kč | 18 526,77 Kč |
| 100 | 362,49150 Kč | 36 249,15 Kč |
| 250 | 352,10924 Kč | 88 027,31 Kč |
| 500 | 344,44152 Kč | 172 220,76 Kč |
| 1 000 | 336,92915 Kč | 336 929,15 Kč |
| 2 500 | 327,23180 Kč | 818 079,50 Kč |
| Unit Price without VAT: | 419,20000 Kč |
|---|---|
| Unit Price with VAT: | 507,23200 Kč |









