680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D681

DigiKey Part Number
P7259-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D681
Description
VARISTOR 680V 3.5KA DISC 12.50MM
Customer Reference
Detailed Description
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V10D681 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
748 V
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
92J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
170 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 12.50mm
Varistor Voltage (Typ)
680 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210P2421K101TDK1 899495-6459-ND12,10000 KčSimilar
MOVHE10V420YEaton - Electronics Division955283-MOVHE10V420Y-ND6,67000 KčSimilar
MOVHE10V420Y-APEaton - Electronics Division0283-MOVHE10V420Y-APTB-ND3,00215 KčSimilar
V10E420PLittelfuse Inc.2 005F12135-ND10,01000 KčSimilar
V420LA10PLittelfuse Inc.2 337F3362-ND11,68000 KčSimilar
In-Stock: 18
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
106,40300 Kč64,03 Kč
255,69760 Kč142,44 Kč
1004,93860 Kč493,86 Kč
2504,57488 Kč1 143,72 Kč
5004,35504 Kč2 177,52 Kč
1 0004,17465 Kč4 174,65 Kč
3 0003,95149 Kč11 854,47 Kč
5 0003,86899 Kč19 344,95 Kč
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč