910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D911

DigiKey Part Number
P7213-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D911
Description
VARISTOR 910V 3.5KA DISC 12.50MM
Customer Reference
Detailed Description
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Panasonic Industry
Current - Surge
3.5 kA
Series
Energy
130J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
120 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 12.50mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 196
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,58000 Kč75,80 Kč
256,77800 Kč169,45 Kč
1005,89200 Kč589,20 Kč
2505,46956 Kč1 367,39 Kč
5005,21422 Kč2 607,11 Kč
1 0005,00403 Kč5 004,03 Kč
3 0004,74429 Kč14 232,87 Kč
5 0004,64824 Kč23 241,20 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč