
ACM2012-361-2P-T002 | |
|---|---|
DigiKey Part Number | 445-2210-2-ND - Tape & Reel (TR) 445-2210-1-ND - Cut Tape (CT) 445-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-361-2P-T002 |
Description | CMC 220MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms 220mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-361-2P-T002 Models |
Category | Current Rating (Max) 220mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 360 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF2012-361YA | Bourns Inc. | 40 296 | SRF2012-361YACT-ND | 1,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 50 | 5,09000 Kč | 254,50 Kč |
| 100 | 4,80010 Kč | 480,01 Kč |
| 250 | 4,44064 Kč | 1 110,16 Kč |
| 500 | 4,18658 Kč | 2 093,29 Kč |
| 1 000 | 3,94741 Kč | 3 947,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68578 Kč | 7 371,56 Kč |
| 4 000 | 3,47549 Kč | 13 901,96 Kč |
| 6 000 | 3,35818 Kč | 20 149,08 Kč |
| 10 000 | 3,21616 Kč | 32 161,60 Kč |
| 14 000 | 3,12600 Kč | 43 764,00 Kč |
| 20 000 | 3,03326 Kč | 60 665,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |












