
OPA2673IRGVR | |
|---|---|
DigiKey Part Number | 296-OPA2673IRGVRTR-ND - Tape & Reel (TR) 296-OPA2673IRGVRCT-ND - Cut Tape (CT) 296-OPA2673IRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2673IRGVR |
Description | IC OPAMP CFA 2 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2673IRGVR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 32mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 700 mA |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 13 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 600 MHz | Package / Case 16-VQFN Exposed Pad |
-3db Bandwidth 600 MHz | Supplier Device Package 16-VQFN (4x4) |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,13040 Kč | 1 053,26 Kč |
| 100 | 37,84470 Kč | 3 784,47 Kč |
| 250 | 35,79992 Kč | 8 949,98 Kč |
| 500 | 35,11454 Kč | 17 557,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,48298 Kč | 81 207,45 Kč |
| 5 000 | 31,83759 Kč | 159 187,95 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |








