
THS3215IRGVT | |
|---|---|
DigiKey Part Number | 296-44214-2-ND - Tape & Reel (TR) 296-44214-1-ND - Cut Tape (CT) 296-44214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3215IRGVT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS3215IRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 12 mV | |
Current - Supply | 35mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 15.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,54000 Kč | 297,54 Kč |
| 10 | 234,56900 Kč | 2 345,69 Kč |
| 25 | 218,84960 Kč | 5 471,24 Kč |
| 100 | 201,56190 Kč | 20 156,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 193,32272 Kč | 48 330,68 Kč |
| 500 | 188,35710 Kč | 94 178,55 Kč |
| 750 | 185,86981 Kč | 139 402,36 Kč |
| Unit Price without VAT: | 297,54000 Kč |
|---|---|
| Unit Price with VAT: | 360,02340 Kč |





